136557-2 | ||
---|---|---|
DigiKey Part Number | 136557-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 136557-2 | |
Description | CONN TERM FOIL FLAT CONTACT TIN | |
Customer Reference | ||
Detailed Description | Terminal Foil Connector Flat Contact Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Contact | |
Foil Crimp Area | - | |
Length - Overall | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
105,000 | ¥0.58250 | ¥61,162.50 |