136501-1 | ||
---|---|---|
DigiKey Part Number | A104937-ND | |
Manufacturer | ||
Manufacturer Product Number | 136501-1 | |
Description | CONN BACKSHELL 25POS 180DEG BLK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.97000 | ¥45.97 |
10 | ¥40.28100 | ¥402.81 |
25 | ¥39.22720 | ¥980.68 |
50 | ¥38.38520 | ¥1,919.26 |
100 | ¥36.06470 | ¥3,606.47 |
250 | ¥35.85388 | ¥8,963.47 |
500 | ¥33.53398 | ¥16,766.99 |
1,000 | ¥29.94856 | ¥29,948.56 |
2,500 | ¥27.83947 | ¥69,598.68 |