1218055-2 | ||
---|---|---|
DigiKey Part Number | 1218055-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1218055-2 | |
Description | CONN LGH RCPT 1POS CIRC SMD R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Connector LGH Receptacle Circular Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 0.23" (5.94mm) | |
Voltage | 7kVDC | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥323.47458 | ¥129,389.83 |