1217688-1 | ||
---|---|---|
DigiKey Part Number | A110941TR-ND - Tape & Reel (TR) A110941CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1217688-1 | |
Description | CONN MAG TERM 20-21.5AWG IDC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 300 20-21.5 AWG IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 20-21.5 AWG | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1217688-1 |
Environmental Information | 1217688-1 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Packaging | Multiple Devices Label Format 30/Jul/2015 |
HTML Datasheet | 1217688 Drawing |
3D Drawings | 1217688-1.pdf |
Product Drawings | 1217688 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.21900 | ¥22.19 |
25 | ¥2.21440 | ¥55.36 |
50 | ¥2.18520 | ¥109.26 |
100 | ¥2.01930 | ¥201.93 |
250 | ¥1.66004 | ¥415.01 |
500 | ¥1.56784 | ¥783.92 |
1,000 | ¥1.45712 | ¥1,457.12 |
2,500 | ¥1.41101 | ¥3,527.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.14356 | ¥13,722.72 |
36,000 | ¥1.14137 | ¥41,089.32 |
Attribute | Description |
---|---|
Other Names | A110941CT 1217688-1-ND A110941TR -1217688-1-SI |
Standard Package | 12,000 |