1217264-1 | ||
---|---|---|
DigiKey Part Number | A110922TR-ND - Tape & Reel (TR) A110922CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1217264-1 | |
Description | CONN MAG TERM 14-22AWG CRIMP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 14-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217264-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Features | Support | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1217264-1 |
Environmental Information | RoHS 3 Cert 1217264-1 |
HTML Datasheet | 1217264 |
EDA Models | 1217264-1 Models |
3D Drawings | 1217264-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.06500 | ¥10.65 |
25 | ¥0.99160 | ¥24.79 |
50 | ¥0.94140 | ¥47.07 |
100 | ¥0.89020 | ¥89.02 |
250 | ¥0.82888 | ¥207.22 |
500 | ¥0.78124 | ¥390.62 |
1,000 | ¥0.74035 | ¥740.35 |
2,500 | ¥0.68573 | ¥1,714.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.54585 | ¥9,279.45 |
34,000 | ¥0.48785 | ¥16,586.90 |
51,000 | ¥0.42303 | ¥21,574.53 |
Attribute | Description |
---|---|
Other Names | 1217264-1-ND A110922CT A110922TR -1217264-1-SI -1217264-1-CSI |
Standard Package | 17,000 |