1217074-2 | ||
---|---|---|
DigiKey Part Number | 1217074-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1217074-2 | |
Description | CONN TERM RCPT 8AWG CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 8 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217074-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 8 AWG | |
Length - Overall | 0.770" (19.56mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
110,000 | ¥1.96366 | ¥216,002.60 |