117249-7 | ||
---|---|---|
DigiKey Part Number | 117249-7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 117249-7 | |
Description | TERM EDGE ECONOMATE SLDR POST | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Pin Solder Post Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 117249-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | - | |
Contact Termination | Solder Post | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90,000 | ¥2.55480 | ¥229,932.00 |