Direct

104892-8 | |
|---|---|
DigiKey Part Number | 104892-8-ND |
Manufacturer | |
Manufacturer Product Number | 104892-8 |
Description | CONN RCPT 80POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 104892-8 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104892-8 | TE Connectivity AMP Connectors | 763 | 5-104892-8-ND | ¥35.47625 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥250.38400 | ¥10,015.36 |







