


103958-6 | |
|---|---|
DigiKey Part Number | A28410-ND |
Manufacturer | |
Manufacturer Product Number | 103958-6 |
Description | CONN RCPT 7POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103958-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥24.19000 | ¥48.38 |
| 10 | ¥21.60000 | ¥216.00 |
| 30 | ¥19.98733 | ¥599.62 |
| 60 | ¥19.03217 | ¥1,141.93 |
| 120 | ¥18.12317 | ¥2,174.78 |
| 270 | ¥17.11500 | ¥4,621.05 |
| 510 | ¥16.36396 | ¥8,345.62 |
| 1,020 | ¥15.58323 | ¥15,894.89 |
| 2,520 | ¥14.62069 | ¥36,844.14 |











