100745-3 | ||
---|---|---|
DigiKey Part Number | A127646-ND | |
Manufacturer | ||
Manufacturer Product Number | 100745-3 | |
Description | CONN PLUG HSG HARD METRIC 6P GRY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 (Fiber Optics or Power) Position Housing for Male Pins Connector Gray Through Hole Hard Metric, Type L | |
Datasheet | Datasheet | |
EDA/CAD Models | 100745-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Hard Metric, Type L | |
Number of Positions | 6 (Fiber Optics or Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Connector Usage | Plug | |
Features | Board Guide | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 100745-3 |
HTML Datasheet | 100745 |
EDA Models | 100745-3 Models |
Product Drawings | 100745 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.23000 | ¥64.23 |
10 | ¥55.99500 | ¥559.95 |
100 | ¥49.80800 | ¥4,980.80 |
1,000 | ¥41.55595 | ¥41,555.95 |
Attribute | Description |
---|---|
Other Names | 100745-3-ND A127646 |
Standard Package | 10 |