100526-3 | ||
---|---|---|
DigiKey Part Number | A97878-ND | |
Manufacturer | ||
Manufacturer Product Number | 100526-3 | |
Description | CONN CODING FMALE KEY Z-PACK 2MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Coding Keys For Z-Pack Series Brown | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Brown | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 100526-3 |
Environmental Information | 100526-3 Statement of Compliance |
HTML Datasheet | 100526 |
3D Drawings | 100526-3.pdf |
Product Drawings | 100526 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.63000 | ¥66.30 |
500 | ¥4.96586 | ¥2,482.93 |
1,000 | ¥4.29394 | ¥4,293.94 |
5,000 | ¥3.68054 | ¥18,402.70 |
10,000 | ¥3.61519 | ¥36,151.90 |
Attribute | Description |
---|---|
Other Names | A97878 2266-100526-3 100526-3-ND |
Standard Package | 500 |