1-965600-1 | ||
---|---|---|
DigiKey Part Number | A128327-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-965600-1 | |
Description | MQS KAPPE 8P | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shield For Micro Quadlok Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-965600-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 8 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.48000 | ¥6.48 |
10 | ¥6.29000 | ¥62.90 |
25 | ¥6.26440 | ¥156.61 |
50 | ¥6.05240 | ¥302.62 |
100 | ¥5.07480 | ¥507.48 |
250 | ¥4.75800 | ¥1,189.50 |
500 | ¥4.49360 | ¥2,246.80 |
1,000 | ¥3.93847 | ¥3,938.47 |
2,500 | ¥3.72704 | ¥9,317.60 |