1-917511-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-917511-3
TE Connectivity Dynamic Series Signal and Power Connectors

1-917511-3

DigiKey Part Number
A29302-ND
Manufacturer
Manufacturer Product Number
1-917511-3
Description
CONN SOCKET 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-917511-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,481
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥6.02800¥60.28
25¥5.64640¥141.16
50¥5.37680¥268.84
100¥5.12040¥512.04
250¥4.79928¥1,199.82
500¥4.56986¥2,284.93
1,000¥4.35164¥4,351.64
3,000¥4.02709¥12,081.27
Manufacturers Standard Package