
1-88859-2 | |
|---|---|
DigiKey Part Number | 1-88859-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-88859-2 |
Description | CONN FFC RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 7Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-88859-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.33000 | ¥54.33 |
| 10 | ¥46.14400 | ¥461.44 |
| 25 | ¥43.24920 | ¥1,081.23 |
| 50 | ¥41.18520 | ¥2,059.26 |
| 100 | ¥39.21870 | ¥3,921.87 |
| 250 | ¥36.76368 | ¥9,190.92 |
| 500 | ¥35.01022 | ¥17,505.11 |
| 1,000 | ¥33.34046 | ¥33,340.46 |
| 2,500 | ¥32.37842 | ¥80,946.05 |






















