RMB | USD

cms-photo-not-available

1-863707-5

Digi-Key Part Number
1-863707-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-863707-5
Supplier
Description
LGH-1L PLUG TO CBL 16AWG 36.38"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16 AWG LGH-1L Plug to Cable (Round) Unshielded 36.38" (924.052mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Type
LGH-1L Plug to Cable (Round)
Length
36.38"" (924.052mm)
Barrel Depth
1.69"" (42.93mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Voltage
25kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.60.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package30