1-770835-0 | ||
---|---|---|
DigiKey Part Number | A33738TR-ND - Tape & Reel (TR) A33738CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-770835-0 | |
Description | CONN PIN 26-30AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-770835-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.37240 | ¥84.31 |
50 | ¥3.28600 | ¥164.30 |
100 | ¥2.81860 | ¥281.86 |
250 | ¥2.54984 | ¥637.46 |
500 | ¥2.40822 | ¥1,204.11 |
1,000 | ¥2.11075 | ¥2,110.75 |
2,500 | ¥2.08238 | ¥5,205.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.75320 | ¥17,532.00 |