1-645115-1 | ||
---|---|---|
DigiKey Part Number | 1-645115-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-645115-1 | |
Description | CONN CARDEDGE HSG 160POS .100 | |
Customer Reference | ||
Detailed Description | 160 Position Card Edge Connector Housing Black 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 160 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Card Latch | |
Mounting Type | - | |
Color | Black | |
Flange Feature | - | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |