1-6116353-3 | ||
---|---|---|
DigiKey Part Number | 1-6116353-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-6116353-3 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-6116353-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Red, Green - Red, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.59000 | ¥79.59 |
10 | ¥71.95700 | ¥719.57 |
25 | ¥70.05640 | ¥1,751.41 |
80 | ¥67.39025 | ¥5,391.22 |
288 | ¥62.06031 | ¥17,873.37 |
576 | ¥59.77578 | ¥34,430.85 |
1,152 | ¥53.30325 | ¥61,405.34 |