1-521766-2 | ||
---|---|---|
DigiKey Part Number | A144465-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-521766-2 | |
Description | PL MKIII 250 REC HSG 2P | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-521766-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-521766-2 |
CAD Models | 1-521766-2 Models |
HTML Datasheet | 521766 |
EDA Models | 1-521766-2 Models |
3D Drawings | 1-521766-2.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.24400 | ¥22.44 |
25 | ¥2.23720 | ¥55.93 |
50 | ¥2.20800 | ¥110.40 |
100 | ¥2.04050 | ¥204.05 |
250 | ¥1.67692 | ¥419.23 |
500 | ¥1.58378 | ¥791.89 |
1,000 | ¥1.47191 | ¥1,471.91 |
2,500 | ¥1.42532 | ¥3,563.30 |
Attribute | Description |
---|---|
Other Names | A144465 -1-521766-2-SI |
Standard Package | 4,500 |