1-487378-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-487378-4
1-487378-4
1-487378-4

1-487378-4

DigiKey Part Number
1-487378-4-ND
Manufacturer
Manufacturer Product Number
1-487378-4
Description
CONN FFC RCPT HSG 15POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector 15Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-487378-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
15
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
-
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.50000¥13.50
10¥11.46100¥114.61
25¥10.73640¥268.41
50¥10.22420¥511.21
100¥9.73580¥973.58
250¥9.12572¥2,281.43
500¥8.68972¥4,344.86
1,000¥8.27497¥8,274.97
2,500¥7.75713¥19,392.83
Manufacturers Standard Package