1-487378-0 | ||
---|---|---|
DigiKey Part Number | 1-487378-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-487378-0 | |
Description | CONN FFC RCPT HSG 11POS 2.54MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC Housing for Female Contacts Connector 11Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-487378-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 11 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | - | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.47800 | ¥64.78 |
25 | ¥6.44720 | ¥161.18 |
50 | ¥6.23120 | ¥311.56 |
100 | ¥5.22410 | ¥522.41 |
250 | ¥4.89756 | ¥1,224.39 |
500 | ¥4.62566 | ¥2,312.83 |
1,000 | ¥4.05418 | ¥4,054.18 |
2,500 | ¥3.83655 | ¥9,591.38 |