1-330716-2 | ||
---|---|---|
DigiKey Part Number | A134945-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-330716-2 | |
Description | CONN TERM FOIL DBL FACE 10-12AWG | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Foil Connector Double Face, Slotted 10-12 AWG Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double Face, Slotted | |
Foil Crimp Area | 0.454" x 0.708" (11.53mm x 17.98mm) | |
Length - Overall | 1.068" (27.13mm) | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.10000 | ¥39.10 |
10 | ¥34.29200 | ¥342.92 |
25 | ¥33.39720 | ¥834.93 |
50 | ¥32.67880 | ¥1,633.94 |
100 | ¥30.70320 | ¥3,070.32 |
250 | ¥30.52396 | ¥7,630.99 |
500 | ¥28.54892 | ¥14,274.46 |
1,000 | ¥25.49656 | ¥25,496.56 |
2,500 | ¥23.70099 | ¥59,252.48 |