1-321235-0 | ||
---|---|---|
DigiKey Part Number | A139141-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-321235-0 | |
Description | CONN ADPT 0.25 TAB TO 0.25 TAB | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-321235-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Insulation | Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.97500 | ¥49.75 |
100 | ¥4.01610 | ¥401.61 |
1,000 | ¥3.11690 | ¥3,116.90 |
5,000 | ¥2.71943 | ¥13,597.15 |
10,000 | ¥2.58895 | ¥25,889.50 |