1-292215-7 | ||
---|---|---|
DigiKey Part Number | A99758-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-292215-7 | |
Description | CONN ADAPT PLUG/PLUG 17POS 1.5MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 17 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-292215-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 17 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
10 | ¥9.39800 | ¥93.98 |
400 | ¥8.24385 | ¥3,297.54 |
800 | ¥8.15383 | ¥6,523.06 |