1-292215-4 | ||
---|---|---|
DigiKey Part Number | A99755-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-292215-4 | |
Description | CONN ADAPT PLUG/PLUG 14POS 1.5MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-292215-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 14 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-292215-4 |
Environmental Information | 1-292215-4 Statement of Compliance |
Featured Product | AMP Mini CT Connectors |
CAD Models | 1-292215-4 Models |
PCN Design/Specification | |
PCN Packaging | Multiple Devices 27/Feb/2017 |
HTML Datasheet | 292215 Drawing |
EDA Models | 1-292215-4 Models |
3D Drawings | 1-292215-4.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.23500 | ¥82.35 |
100 | ¥6.78160 | ¥678.16 |
500 | ¥6.16536 | ¥3,082.68 |
1,000 | ¥5.33119 | ¥5,331.19 |
5,000 | ¥4.56961 | ¥22,848.05 |
10,000 | ¥4.48846 | ¥44,884.60 |
Attribute | Description |
---|---|
Other Names | 2266-1-292215-4 -1-292215-4-SI A99755 |
Standard Package | 400 |