1-2834237-1 | ||
---|---|---|
DigiKey Part Number | A126939-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2834237-1 | |
Description | 3P REC, IP67 VERTICAL T/H CONN,N | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2834237-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Holder | |
Features | Board Lock | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Miniature Series Headers Datasheet |
Featured Product | |
HTML Datasheet | |
EDA Models | 1-2834237-1 Models |
Product Drawings | 2834237 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥3.12200 | ¥31.22 |
25 | ¥3.10880 | ¥77.72 |
70 | ¥3.04500 | ¥213.15 |
140 | ¥2.60200 | ¥364.28 |
280 | ¥2.34186 | ¥655.72 |
980 | ¥2.21179 | ¥2,167.55 |
2,450 | ¥1.93858 | ¥4,749.52 |
Attribute | Description |
---|---|
Other Names | 2266-1-2834237-1 A126939 -1-2834237-1-SI |
Standard Package | 70 |