1-2834055-2 | ||
---|---|---|
DigiKey Part Number | A124556-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2834055-2 | |
Description | REC MOD, 3P LATCHED POKE-IN WTW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 3 Position Receptacle Cable/Wire to Cable/Wire Poke-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2834055-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-2834055-2 |
HTML Datasheet | 2834055 Drawing |
EDA Models | 1-2834055-2 Models |
Product Drawings | 2834055 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥4.28400 | ¥42.84 |
25 | ¥4.26960 | ¥106.74 |
50 | ¥4.16220 | ¥208.11 |
100 | ¥3.57040 | ¥357.04 |
400 | ¥3.22963 | ¥1,291.85 |
800 | ¥3.05016 | ¥2,440.13 |
1,200 | ¥2.67336 | ¥3,208.03 |
2,800 | ¥2.63748 | ¥7,384.94 |
Attribute | Description |
---|---|
Other Names | 2266-1-2834055-2 A124556 |
Standard Package | 400 |