1-2834021-6 | ||
---|---|---|
DigiKey Part Number | A123847-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2834021-6 | |
Description | TERM BLK 6P TOP ENTRY 2.5MM PCB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole, Kinked Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2834021-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-2834021-6 |
Featured Product | Modular Screwless Terminal Blocks |
HTML Datasheet | 2834021 Drawing |
EDA Models | 1-2834021-6 Models |
Product Drawings | 2834021 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.52000 | ¥65.20 |
686 | ¥4.87966 | ¥3,347.45 |
1,372 | ¥4.21948 | ¥5,789.13 |
5,488 | ¥3.61669 | ¥19,848.39 |
10,290 | ¥3.55245 | ¥36,554.71 |
Attribute | Description |
---|---|
Other Names | A123847 2266-1-2834021-6 |
Standard Package | 686 |