1-2308265-9 | ||
---|---|---|
DigiKey Part Number | A125334-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2308265-9 | |
Description | QL SET FOR VARIANT B 9 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Qlock Post For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2308265-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Qlock Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.06000 | ¥36.06 |
10 | ¥32.09700 | ¥320.97 |
25 | ¥31.93160 | ¥798.29 |
50 | ¥31.60240 | ¥1,580.12 |
100 | ¥28.49120 | ¥2,849.12 |
250 | ¥28.32776 | ¥7,081.94 |
500 | ¥26.19916 | ¥13,099.58 |
1,000 | ¥23.41555 | ¥23,415.55 |
2,500 | ¥21.61430 | ¥54,035.75 |