1-2306314-1 | ||
---|---|---|
DigiKey Part Number | A142155-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2306314-1 | |
Description | PV EDGE J BOX +PV4 FLAP N-S S MT | |
Customer Reference | ||
Detailed Description | Junction, Module Box Connector Plus 2 Contact Rails, 1 Direct Wire | |
EDA/CAD Models | 1-2306314-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Junction, Module Box | |
Coded, Keyed | Plus | |
Features | 2 Contact Rails, 1 Direct Wire | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Devs - End of Life 04/SEP/2020 |
EDA Models | 1-2306314-1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.8530 |
Attribute | Description |
---|---|
Other Names | A142155 -1-2306314-1-SI 2266-1-2306314-1 |
Standard Package | 72 |