1-2280624-5 | ||
---|---|---|
DigiKey Part Number | 1-2280624-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2280624-5 | |
Description | COOLING FAN, 220 VAC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fan 220V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Fan | |
Temperature Range | - | |
Voltage | 220V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | 2280355-1, 2280355-2 | |
Compatible Tools | Model 17 Belt Heaters | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,551.12000 | ¥1,551.12 |