1-2198318-7 | ||
---|---|---|
DigiKey Part Number | A144178-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2198318-7 | |
Description | CONN ZSFP+ RCP W/CAGE 2X1 40P RA | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2198318-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | zSFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.75000 | ¥352.75 |
10 | ¥291.15400 | ¥2,911.54 |
36 | ¥270.62194 | ¥9,742.39 |
72 | ¥255.69139 | ¥18,409.78 |
108 | ¥250.09269 | ¥27,010.01 |
252 | ¥248.22631 | ¥62,553.03 |