1-2186546-1 | ||
---|---|---|
DigiKey Part Number | 17-1-2186546-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2186546-1 | |
Description | WINTOTAL-7 END-USER-LIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Software | |
Specifications | - | |
For Use With/Related Products | T3212, T3224, T2212 Printers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,593.98000 | ¥5,593.98 |