1-2178712-0 | ||
---|---|---|
DigiKey Part Number | A120908TR-ND - Tape & Reel (TR) A120908CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-2178712-0 | |
Description | CONN HEADER 10POS IDC TIN | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Header Connector IDC Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2178712-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-2178712-0 |
Featured Product | Micro-MaTch Value-Line Centerline Connectors |
HTML Datasheet | 2178712 Drawing |
EDA Models | 1-2178712-0 Models |
Product Drawings | 2178712 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥5.08100 | ¥50.81 |
100 | ¥4.10050 | ¥410.05 |
500 | ¥3.63060 | ¥1,815.30 |
1,000 | ¥3.18218 | ¥3,182.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.16182 | ¥7,904.55 |
5,000 | ¥2.91516 | ¥14,575.80 |
12,500 | ¥2.77528 | ¥34,691.00 |
Attribute | Description |
---|---|
Other Names | A120908TR A120908CT A120908DKRINACTIVE -1-2178712-0-SI 2266-1-2178712-0TR A120908DKR-ND -1-2178712-0-CSI A120908DKR |
Standard Package | 2,500 |