1-211992-1 | ||
---|---|---|
DigiKey Part Number | 1-211992-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-211992-1 | |
Description | RECEPT ASSY,SZ 3,ARINC 600 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc ///// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | Non-Environmental | |
Class Code | A | |
Shell Size | 3 | |
Cavity A | - | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | Front Release | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | New process source 25/SEP/2023 |
Product Drawings | 211992 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥2,579.66860 | ¥128,983.43 |
Attribute | Description |
---|---|
Standard Package | 1 |