1-211991-2

DigiKey Part Number
1-211991-2-ND
Manufacturer
Manufacturer Product Number
1-211991-2
Description
CONN RCPT ARINC 150/150/100
Customer Reference
Detailed Description
Receptacle Connector Arinc 150/150/100///
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Shell Style
Receptacle
Class
-
Class Code
C
Shell Size
2
Cavity A
150
Cavity B
150
Cavity C
100
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Un-Sealed
Shell Plating
Chromate
Termination
-
Features
Front Release
Note
Partially Loaded
Base Product Number