1-2106751-1 | ||
---|---|---|
DigiKey Part Number | A100397TR-ND - Tape & Reel (TR) A100397CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-2106751-1 | |
Description | CONN WIRE IDC 1POS 20AWG PCB RA | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2106751-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,700 | ¥3.15430 | ¥24,288.11 |