1-209948-0 | ||
---|---|---|
DigiKey Part Number | A20175-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-209948-0 | |
Description | ATTENUATOR F/OPTIC SM FC 10DB | |
Customer Reference | ||
Detailed Description | Fiber Optic Attenuator FC, Singlemode, Dual Window 10dB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 10dB | |
Type | FC, Singlemode, Dual Window | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | A20175 |
Standard Package | 5 |