1-2083073-1 | ||
---|---|---|
DigiKey Part Number | A104269-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2083073-1 | |
Description | CABLE SVT PLUG TO OUTLET 2FT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug - Mini HVL HV-3 To Outlet - Mini HVL HV-3 White 24.0" (609.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug - Mini HVL HV-3 | |
2nd Connector | Outlet - Mini HVL HV-3 | |
Color | White | |
Length | 24.0" (609.6mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
25 | ¥39.69320 | ¥992.33 |
100 | ¥36.49160 | ¥3,649.16 |
1,000 | ¥30.30309 | ¥30,303.09 |