1-2069838-3 | ||
---|---|---|
DigiKey Part Number | A127829-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2069838-3 | |
Description | ILM KIT, LGA115X | |
Customer Reference | ||
Detailed Description | Connector Backplate and Lever Kit For LGA1156 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2069838-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Backplate and Lever Kit | |
For Use With/Related Products | LGA1156 Sockets | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |