1-1773457-2 | ||
---|---|---|
DigiKey Part Number | 1-1773457-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1773457-2 | |
Description | FIBER OPTIC SPLICE CLOS | |
Customer Reference | ||
Detailed Description | Fiber Optic |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Specifications | - | |
Features | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 4911.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
Attribute | Description |
---|---|
Standard Package | 1 |