1-1761465-3 | ||
---|---|---|
DigiKey Part Number | A108952-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1761465-3 | |
Description | CONN PCI EXP FMALE 98POS 0.039 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1761465-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.85000 | ¥278.85 |
10 | ¥230.16400 | ¥2,301.64 |
25 | ¥213.93200 | ¥5,348.30 |
50 | ¥202.12740 | ¥10,106.37 |
100 | ¥197.70150 | ¥19,770.15 |
250 | ¥196.22640 | ¥49,056.60 |