1-1734592-2 | ||
---|---|---|
DigiKey Part Number | A100283TR-ND - Tape & Reel (TR) A100283CT-ND - Cut Tape (CT) A100283DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1734592-2 | |
Description | CONN FPC BOTTOM 12POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734592-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.51673 | ¥7,033.46 |
4,000 | ¥3.32789 | ¥13,311.56 |
6,000 | ¥3.06827 | ¥18,409.62 |
10,000 | ¥2.92105 | ¥29,210.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥5.61800 | ¥56.18 |
25 | ¥5.59320 | ¥139.83 |
50 | ¥5.40480 | ¥270.24 |
100 | ¥4.53160 | ¥453.16 |
250 | ¥4.24832 | ¥1,062.08 |
500 | ¥4.01240 | ¥2,006.20 |
1,000 | ¥3.51673 | ¥3,516.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥5.78000 | ¥57.80 |
25 | ¥5.54800 | ¥138.70 |
50 | ¥5.42920 | ¥271.46 |
100 | ¥5.19250 | ¥519.25 |
250 | ¥4.72052 | ¥1,180.13 |
500 | ¥4.24832 | ¥2,124.16 |
1,000 | ¥3.77631 | ¥3,776.31 |