1-1734035-1 | ||
---|---|---|
DigiKey Part Number | A123089-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1734035-1 | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734035-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-1734035-1 |
Environmental Information | 1-1734035-1 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Design/Specification | |
HTML Datasheet | 1734035 Drawing |
EDA Models | 1-1734035-1 Models |
3D Drawings | 1-1734035-1.pdf |
Reliability Documents | 1734035 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.19000 | ¥12.19 |
10 | ¥11.17000 | ¥111.70 |
25 | ¥10.83480 | ¥270.87 |
150 | ¥9.95580 | ¥1,493.37 |
300 | ¥9.79080 | ¥2,937.24 |
1,050 | ¥7.97566 | ¥8,374.44 |
Attribute | Description |
---|---|
Other Names | A123089 2266-1-1734035-1 1-1734035-1-ND |
Standard Package | 150 |