



1-172159-2 | |
|---|---|
DigiKey Part Number | A122286-ND |
Manufacturer | |
Manufacturer Product Number | 1-172159-2 |
Description | CONN RCPT HSG 4POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172159-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.75000 | ¥6.75 |
| 10 | ¥5.73500 | ¥57.35 |
| 25 | ¥5.37360 | ¥134.34 |
| 50 | ¥5.11740 | ¥255.87 |
| 100 | ¥4.87270 | ¥487.27 |
| 250 | ¥4.56672 | ¥1,141.68 |
| 500 | ¥4.34872 | ¥2,174.36 |
| 1,000 | ¥4.14099 | ¥4,140.99 |
| 2,500 | ¥3.88174 | ¥9,704.35 |

























