1-1634817-0 | ||
---|---|---|
DigiKey Part Number | A97567-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1634817-0 | |
Description | CONN LOCKWSH FOR BNC & TNC CONN | |
Customer Reference | ||
Detailed Description | Connector Lockwasher For BNC and TNC Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1634817-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | BNC | |
Accessory Type | Lockwasher | |
For Use With/Related Products | BNC and TNC Connectors | |
Body Material | Steel | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |