1-1478996-1 | ||
---|---|---|
DigiKey Part Number | 1-1478996-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1478996-1 | |
Description | CONN STRN RELIEF FOR BNC TNC UHF | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For BNC, N Type, TNC, UHF Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1478996-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | BNC, N Type, TNC, UHF Connectors | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | Color Coded | |
Color | White | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.14131 | ¥11,413.10 |