
1-1437719-5 | |
|---|---|
DigiKey Part Number | A126666-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437719-5 |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437719-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Tribor | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-2 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥322.34000 | ¥322.34 |
| 10 | ¥273.97500 | ¥2,739.75 |
| 25 | ¥256.82600 | ¥6,420.65 |
| 50 | ¥244.57580 | ¥12,228.79 |
| 100 | ¥232.91420 | ¥23,291.42 |
| 250 | ¥227.20328 | ¥56,800.82 |












