1-1437012-0 | ||
---|---|---|
DigiKey Part Number | 1-1437012-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1437012-0 | |
Description | FRONT PANEL JACKSOCKET ASSEMBLY | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1437012-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.500" (12.70mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.26000 | ¥89.26 |
10 | ¥80.72200 | ¥807.22 |
25 | ¥78.58360 | ¥1,964.59 |
50 | ¥75.59420 | ¥3,779.71 |
100 | ¥70.04180 | ¥7,004.18 |
250 | ¥69.61508 | ¥17,403.77 |
500 | ¥67.05236 | ¥33,526.18 |
1,000 | ¥59.79197 | ¥59,791.97 |