1-1393738-2 | ||
---|---|---|
DigiKey Part Number | A127740-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1393738-2 | |
Description | CONN BACKSHELL 25POS 37.5DEG GRY | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Gray 37.5° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 37.5° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.93000 | ¥122.93 |
15 | ¥120.41200 | ¥1,806.18 |
105 | ¥100.55686 | ¥10,558.47 |